Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001966Copy
Newark Part No.48AC1966
Product RangeMP Heavy Duty 120lb. Cable Ties
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.850 |
| 25+ | $18.520 |
Price for:Pack of 50
Minimum: 10
Multiple: 1
$208.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001966Copy
Newark Part No.48AC1966
Product RangeMP Heavy Duty 120lb. Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length784.225mm
Cable Tie Width7.67mm
Cable Bundle Diameter Max228.6mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product RangeMP Heavy Duty 120lb. Cable Ties
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
784.225mm
Cable Bundle Diameter Max
228.6mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Natural
Cable Tie Width
7.67mm
Minimum Loop Tensile Strength
120lb
Product Range
MP Heavy Duty 120lb. Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
