Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV103 2.8OZ TUBECopy
Newark Part No.00Z644
Product RangeRTV100 Series
Also Known AsRTV103-85ML
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 10+ | $9.670 |
| 25+ | $9.400 |
| 50+ | $9.120 |
| 100+ | $8.790 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV103 2.8OZ TUBECopy
Newark Part No.00Z644
Product RangeRTV100 Series
Also Known AsRTV103-85ML
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsBonding, Electrical, Gasketing, Sealing
Dispensing MethodTube
Sealant ColorBlack
Volume2.8fl.oz (US)
Weight-
Product RangeRTV100 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The RTV103 2.8OZ TUBE is a black Adhesive Sealant features one-component, ready-to-use, extremely versatile, cure to a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapors are released from the sealant surface as a by-product of cure. Sealant is standard strength paste consistency products which can be applied to vertical and overhead surfaces where pourable/self-leveling sealants are not practical.
- Capability to cure at room temperature and ambient humidity
- Self adhesion properties
- Low temperature flexibility
- High temperature performance
- Excellent weather ability and ozone and chemical resistance
- Excellent electrical insulation properties
- 1.05 Specific gravity
- 28kg/cm² Tensile strength
- 20kv/mm Dielectric strength
- 204°C Maximum continuous operating temperature
Applications
Industrial, Maintenance & Repair, Consumer Electronics
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
2.8fl.oz (US)
Product Range
RTV100 Series
Sealant Applications
Bonding, Electrical, Gasketing, Sealing
Sealant Color
Black
Weight
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability