Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No56134-9000Copy
Newark Part No.45AM5068
Product RangeMicroClasp 56134 Series
Your Part Number
24,730 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 9000+ | $0.036 |
| 18000+ | $0.035 |
| 36000+ | $0.035 |
| 54000+ | $0.034 |
| 90000+ | $0.034 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$324.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No56134-9000Copy
Newark Part No.45AM5068
Product RangeMicroClasp 56134 Series
Product RangeMicroClasp 56134 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 500915, 51242, 51353, 51382, 505596 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroClasp 56134 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex 500915, 51242, 51353, 51382, 505596 Series Housing Connectors
Contact Material
Copper Alloy
Alternatives for 56134-9000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
