Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51353-0800Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AC2994
Product RangeMicroClasp 51353
Your Part Number
7,008 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.496 |
| 25+ | $0.477 |
| 50+ | $0.459 |
| 100+ | $0.440 |
| 250+ | $0.415 |
| 500+ | $0.387 |
| 1000+ | $0.330 |
Price for:Each
Minimum: 10
Multiple: 10
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51353-0800Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AC2994
Product RangeMicroClasp 51353
Product RangeMicroClasp 51353
No. of Positions8Positions
Pitch Spacing2mm
For Use With56134, 500638 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MicroClasp 51353
No. of Positions
8Positions
For Use With
56134, 500638 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 51353-0800
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
