Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51115-1601Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39AH6364
Product RangeOBD-II 51115
Your Part Number
504 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.930 |
| 25+ | $1.860 |
| 50+ | $1.800 |
| 100+ | $1.740 |
| 250+ | $1.590 |
| 500+ | $1.480 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51115-1601Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39AH6364
Product RangeOBD-II 51115
Product RangeOBD-II 51115
No. of Positions16Positions
Pitch Spacing4mm
For Use WithMolex CTX64 34803 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
OBD-II 51115
No. of Positions
16Positions
For Use With
Molex CTX64 34803 Series Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51115-1601
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
