Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-1256Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AJ7614
Product RangeMilli-Grid 51110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.846 |
| 25+ | $0.815 |
| 50+ | $0.783 |
| 100+ | $0.751 |
| 250+ | $0.708 |
| 500+ | $0.662 |
| 1000+ | $0.563 |
Price for:Each
Minimum: 10
Multiple: 10
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-1256Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AJ7614
Product RangeMilli-Grid 51110
Product RangeMilli-Grid 51110
No. of Positions12Positions
Pitch Spacing2mm
For Use With50394, 87396 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Milli-Grid 51110
No. of Positions
12Positions
For Use With
50394, 87396 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51110-1256
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
