Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-0650Copy
Newark Part No.23H0121
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753574144
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 450+ | $0.250 |
| 500+ | $0.234 |
| 1000+ | $0.199 |
Price for:Each
Minimum: 450
Multiple: 450
$112.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-0650Copy
Newark Part No.23H0121
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753574144
Pitch Spacing2mm
Product RangeMilli-Grid 51110
No. of Positions6Positions
For Use With50394, 87396 Crimp Terminals
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Technical Specifications
Pitch Spacing
2mm
Gender
Receptacle
For Use With
50394, 87396 Crimp Terminals
Product Range
Milli-Grid 51110
No. of Positions
6Positions
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 51110-0650
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
