Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505605-1000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45AC8225
Product RangeCP-3.3 505605
Your Part Number
9,131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.769 |
| 25+ | $0.740 |
| 50+ | $0.712 |
| 100+ | $0.683 |
| 250+ | $0.644 |
| 500+ | $0.603 |
| 1000+ | $0.514 |
Price for:Each
Minimum: 10
Multiple: 10
$7.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505605-1000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45AC8225
Product RangeCP-3.3 505605
Product RangeCP-3.3 505605
No. of Positions10Positions
Pitch Spacing3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CP-3.3 505605
No. of Positions
10Positions
For Use With
Molex CP-3.3 50397 & 505607 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 505605-1000
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
