Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503149-2000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39AH6339
Product RangeCLIK-Mate 503149
Your Part Number
595 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.809 |
| 25+ | $0.779 |
| 50+ | $0.748 |
| 100+ | $0.718 |
| 250+ | $0.676 |
| 500+ | $0.632 |
| 1000+ | $0.538 |
Price for:Each
Minimum: 10
Multiple: 10
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503149-2000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39AH6339
Product RangeCLIK-Mate 503149
Product RangeCLIK-Mate 503149
No. of Positions20Positions
Pitch Spacing1.5mm
For Use With502579, 503429 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 503149
No. of Positions
20Positions
For Use With
502579, 503429 Crimp Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 503149-2000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
