Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503149-1000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH6337
Product RangeCLIK-Mate 503149
Your Part Number
6,585 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.543 |
| 25+ | $0.522 |
| 50+ | $0.502 |
| 100+ | $0.482 |
| 250+ | $0.454 |
| 500+ | $0.424 |
| 1000+ | $0.361 |
Price for:Each
Minimum: 10
Multiple: 10
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503149-1000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH6337
Product RangeCLIK-Mate 503149
Product RangeCLIK-Mate 503149
No. of Contacts10Contacts
No. of Positions10Positions
Pitch Spacing1.5mm
Contact Termination TypeCrimp
For Use With502579, 503429 Crimp Terminals
No. of Rows2Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CLIK-Mate 503149
No. of Contacts
10Contacts
Pitch Spacing
1.5mm
For Use With
502579, 503429 Crimp Terminals
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Positions
10Positions
Contact Termination Type
Crimp
No. of Rows
2Rows
Contact Material
-
Alternatives for 503149-1000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
