Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44476-3112Copy
Newark Part No.03H3457
Product RangeMini-Fit Plus HCS 44476 Series
Your Part Number
1,427 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1000+ | $0.166 |
Price for:Each
Minimum: 1600
Multiple: 1
$265.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44476-3112Copy
Newark Part No.03H3457
Product RangeMini-Fit Plus HCS 44476 Series
Technical Datasheet
Product RangeMini-Fit Plus HCS 44476 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 5557, 30067 & 42474 Series Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 44476-3112 is a Mini-Fit® HCS female socket Crimp Terminal made of high performance alloy (HPA) with tin plated finish. This 44476 series female crimp terminal accepts 16AWG wire. The terminal is suitable for power applications. With the launch of the Mini-Fit Plus high-conductive terminal, customers can increase power carrying capabilities while leveraging the extensive Mini-Fit Jr.™ product portfolio. Mini-Fit Plus terminals can be used with all existing Mini-Fit plug and receptacle housings.
- Crimp terminals are produced from a proprietary, high-current alloy
- Crimp terminals are compatible with existing Molex crimp tooling
- Patented, elongated dimple design
- 11A Maximum current per contact
Technical Specifications
Product Range
Mini-Fit Plus HCS 44476 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex 5557, 30067 & 42474 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
