Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-1227Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01AH8400
Product RangeMicro-Fit 3.0 43045
Your Part Number
663 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.790 |
| 25+ | $2.700 |
| 50+ | $2.610 |
| 100+ | $2.520 |
| 250+ | $2.300 |
| 500+ | $2.150 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-1227Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01AH8400
Product RangeMicro-Fit 3.0 43045
Connector SystemsPower
Pitch Spacing3mm
GenderHeader
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit 3.0 43045
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
Gender
Header
No. of Contacts
12Contacts
Product Range
Micro-Fit 3.0 43045
Contact Material
Brass Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3mm
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Alternatives for 43045-1227
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
