Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-0619Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel37AC1183
Re-Reel37AC1182RL
Cut Tape37AC1182
Product RangeMicro-Fit 3.0 43045 Series
Your Part Number
1,302 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $4.280 | $4.28 |
| Total Price | $4.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $3.820 |
| 25+ | $3.700 |
| 50+ | $3.570 |
| 100+ | $3.450 |
| 250+ | $3.150 |
| 500+ | $2.940 |
| 1000+ | $2.580 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $2.550 |
| 400+ | $2.490 |
| 800+ | $2.440 |
| 1200+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-0619Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel37AC1183
Re-Reel37AC1182RL
Cut Tape37AC1182
Product RangeMicro-Fit 3.0 43045 Series
Connector SystemsWire-to-Board
Product RangeMicro-Fit 3.0 43045 Series
Contact MaterialBrass Alloy
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating8.5A
Technical Specifications
Connector Systems
Wire-to-Board
Contact Material
Brass Alloy
Connector Orientation
Straight
Product Range
Micro-Fit 3.0 43045 Series
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Alternatives for 43045-0619
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
