Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204223-0008Copy
Newark Part No.58AC5245
Product RangeSquba 204223
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $3.050 |
| 25+ | $2.900 |
| 50+ | $2.840 |
| 100+ | $2.780 |
| 250+ | $2.520 |
| 500+ | $2.260 |
| 1000+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204223-0008Copy
Newark Part No.58AC5245
Product RangeSquba 204223
Technical Datasheet
Product RangeSquba 204223
No. of Positions8Positions
Pitch Spacing1.8mm
For Use WithMolex Squba Series 204226-1001 Pin Contact
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Squba 204223
No. of Positions
8Positions
For Use With
Molex Squba Series 204226-1001 Pin Contact
Gender
Plug
Pitch Spacing
1.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
