Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151049-2609Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.39AH5785
Product RangeCP-6.5 151049
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.509 |
| 25+ | $0.490 |
| 50+ | $0.470 |
| 100+ | $0.451 |
| 250+ | $0.425 |
| 500+ | $0.398 |
| 1000+ | $0.339 |
Price for:Each
Minimum: 10
Multiple: 10
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151049-2609Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.39AH5785
Product RangeCP-6.5 151049
Product RangeCP-6.5 151049
No. of Contacts6Contacts
No. of Positions6Positions
Pitch Spacing6.5mm
For Use WithMolex CP-6.5 151049 Series Contacts
Contact Termination TypeCrimp
No. of Rows2Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CP-6.5 151049
No. of Contacts
6Contacts
Pitch Spacing
6.5mm
Contact Termination Type
Crimp
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Positions
6Positions
For Use With
Molex CP-6.5 151049 Series Contacts
No. of Rows
2Rows
Contact Material
-
Alternatives for 151049-2609
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
