Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105308-1214Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39AH5728
Product RangeNano-Fit 105308
Your Part Number
3,226 In Stock
4,876 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.310 |
| 25+ | $1.260 |
| 50+ | $1.210 |
| 100+ | $1.160 |
| 250+ | $1.100 |
| 500+ | $1.030 |
| 1000+ | $0.877 |
Price for:Each
Minimum: 10
Multiple: 10
$13.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105308-1214Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39AH5728
Product RangeNano-Fit 105308
Product RangeNano-Fit 105308
No. of Contacts14Contacts
No. of Positions14Positions
Pitch Spacing2.5mm
For Use With105300, 797582129, 797582130 Crimp Terminals
Contact Termination TypeCrimp
No. of Rows2Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105308
No. of Contacts
14Contacts
Pitch Spacing
2.5mm
Contact Termination Type
Crimp
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Positions
14Positions
For Use With
105300, 797582129, 797582130 Crimp Terminals
No. of Rows
2Rows
Contact Material
-
Alternatives for 105308-1214
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
