Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No102002A01F120Copy
Newark Part No.06H5398
Also Known As102002A01F120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $47.710 |
| 25+ | $46.110 |
| 50+ | $44.280 |
| 100+ | $40.160 |
Price for:Each
Minimum: 12
Multiple: 4
$572.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No102002A01F120Copy
Newark Part No.06H5398
Also Known As102002A01F120
Technical Datasheet
Connector Type ACircular 2 Position Receptacle
Connector Type BFree End
Cable Length - Imperial12ft
Cable Length - Metric3.657m
Jacket ColorYellow
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Circular 2 Position Receptacle
Cable Length - Imperial
12ft
Jacket Color
Yellow
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
3.657m
Product Range
-
Technical Docs (2)
Alternatives for 102002A01F120
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
