Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8071Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ6660
Product RangeKK 396 41695 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.621 |
| 250+ | $0.479 |
| 500+ | $0.432 |
| 1000+ | $0.393 |
| 5000+ | $0.361 |
Price for:Each
Minimum: 10
Multiple: 10
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8071Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ6660
Product RangeKK 396 41695 Series
Product RangeKK 396 41695 Series
No. of Positions7Positions
Pitch Spacing3.96mm
For Use With2478, 2578 Series Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396 41695 Series
No. of Positions
7Positions
For Use With
2478, 2578 Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-8071
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
