Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8040Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.39AH5707
Product RangeKK 396 41695
Your Part Number
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.333 |
| 25+ | $0.316 |
| 50+ | $0.298 |
| 100+ | $0.281 |
| 250+ | $0.264 |
| 500+ | $0.248 |
| 1000+ | $0.219 |
Price for:Each
Minimum: 10
Multiple: 10
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8040Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.39AH5707
Product RangeKK 396 41695
Product RangeKK 396 41695
No. of Positions4Positions
Pitch Spacing3.96mm
For Use With2478, 2578 Series Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396 41695
No. of Positions
4Positions
For Use With
2478, 2578 Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-8040
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
