Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-3141Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK9455
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.901 |
| 25+ | $0.871 |
| 50+ | $0.842 |
| 100+ | $0.812 |
| 250+ | $0.759 |
| 500+ | $0.702 |
| 1000+ | $0.636 |
Price for:Each
Minimum: 10
Multiple: 10
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-3141Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK9455
Product Range-
No. of Positions14Positions
Pitch Spacing3.96mm
For Use With2478, 2578 Series Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
14Positions
For Use With
2478, 2578 Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-3141
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
