Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFC512GBGBCTD-AATCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.16AM8725
Product Range1.2V UFS NAND Flash Memories
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $906.030 |
Price for:Each
Minimum: 1
Multiple: 1
$906.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC512GBGBCTD-AATCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.16AM8725
Product Range1.2V UFS NAND Flash Memories
Technical Datasheet
Flash Memory TypeUFS NAND
Memory Density512GB
Memory Configuration512G x 8bit
Interfaces-
IC Case / PackageTFBGA
No. of Pins153Pins
Clock Frequency Max-
Access Time-
Supply Voltage Min1.2V
Supply Voltage Max-
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.2V UFS NAND Flash Memories
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flash Memory Type
UFS NAND
Memory Configuration
512G x 8bit
IC Case / Package
TFBGA
Clock Frequency Max
-
Supply Voltage Min
1.2V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
1.2V UFS NAND Flash Memories
Memory Density
512GB
Interfaces
-
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate