Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFC256GAVATTC-ITCopy
Newark Part No.80AH7117
Product Range2.5V UFS NAND Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC256GAVATTC-ITCopy
Newark Part No.80AH7117
Product Range2.5V UFS NAND Flash Memories
Technical Datasheet
Flash Memory TypeUFS NAND
Memory Size256Gbit
Memory Density256Gbit
Memory Configuration-
Flash Memory Configuration-
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageLFBGA
Memory Case StyleLFBGA
No. of Pins153Pins
Clock Frequency Max-
Clock Frequency-
Access Time-
Supply Voltage Min2.4V
Supply Voltage Max2.7V
Operating Temperature Min-40°C
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Max95°C
Product Range2.5V UFS NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
UFS NAND
Memory Density
256Gbit
Flash Memory Configuration
-
Interfaces
Parallel
Memory Case Style
LFBGA
Clock Frequency Max
-
Access Time
-
Supply Voltage Max
2.7V
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
256Gbit
Memory Configuration
-
IC Interface Type
Parallel
IC Case / Package
LFBGA
No. of Pins
153Pins
Clock Frequency
-
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Product Range
2.5V UFS NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
