Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTA18ASF2G72PDBZ-3G2E1Copy
Newark Part No.80AH6974
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA18ASF2G72PDBZ-3G2E1Copy
Newark Part No.80AH6974
Technical Datasheet
Memory Density16GB
Memory Speed1.6GHz
Module MemoryPC4-3200
Module Form Factor288-Pin DDR4 SDRAM RDIMM
Memory ApplicationServer RDIMM
Memory Configuration2G x 72bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Memory Density
16GB
Module Memory
PC4-3200
Memory Application
Server RDIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Speed
1.6GHz
Module Form Factor
288-Pin DDR4 SDRAM RDIMM
Memory Configuration
2G x 72bit
Supply Voltage Max
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
