Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A512M8SA-075:FCopy
Newark Part No.80AH7998
Technical Datasheet
DRAM TypeDDR4
DRAM Density4Gbit
Memory Density4Gbit
DRAM Memory Configuration512M x 8bit
Memory Configuration512M x 8bit
Clock Frequency Max-
Clock Frequency-
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins78Pins
Supply Voltage Nom1.2V
Access Time750ps
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR4
Memory Density
4Gbit
Memory Configuration
512M x 8bit
Clock Frequency
-
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
4Gbit
DRAM Memory Configuration
512M x 8bit
Clock Frequency Max
-
Memory Case Style
FBGA
No. of Pins
78Pins
Access Time
750ps
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
