Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMSC060SMA070B4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK2559
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 25+ | $6.930 |
Price for:Each
Minimum: 1
Multiple: 1
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC060SMA070B4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK2559
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id39A
Drain Source Voltage Vds700V
Drain Source On State Resistance0.06ohm
On Resistance Rds(on)0.06ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.4V
Power Dissipation143W
Power Dissipation Pd143W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
700V
On Resistance Rds(on)
0.06ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.4V
Power Dissipation Pd
143W
Product Range
-
Channel Type
N Channel
Continuous Drain Current Id
39A
Drain Source On State Resistance
0.06ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
143W
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for MSC060SMA070B4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
