¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $10.320 |
| 10+ | $9.480 |
| 25+ | $8.620 |
| 50+ | $8.490 |
| 132+ | $8.340 |
Información del producto
Resumen del producto
The KSZ8995XA is an integrated 5-port 10/100 QoS Switch provides an extensive feature set including three different QoS priority schemes, a dual MII interface for BOM cost reduction, rate limiting to offload CPU tasks, software and hardware power-down, a MDC/MDIO control interface and port mirroring/monitoring to effectively address both current and emerging fast Ethernet applications. The switch contains five 10/100 transceivers with patented mixed-signal low-power technology, five media access control (MAC) units, a high-speed non-blocking switch fabric, a dedicated address lookup engine and an on-chip frame buffer memory.
- Shared memory based switch fabric with fully non-blocking configuration
- Broadcast storm protection with percent control - Global and per-port basis
- Optimization for fibre-to-copper media conversion
- Full-chip hardware power-down support
- Port-based VLAN support
- MII local loopback support
- Wire-speed reception and transmission
Especificaciones técnicas
-
IEEE 802.3, IEEE 802.3u
3.15
3.45
128Pines
Surface Mount
70
-
No SVHC (04-Feb-2026)
Interruptor Ethernet
IEEE 802.3, IEEE 802.3u
PQFP
PQFP
MII, SNI
0
-
MSL 3 - 168 hours
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto