Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT27C020-55JUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58M3819
Your Part Number
768 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 10+ | $4.320 |
| 25+ | $4.230 |
| 50+ | $4.150 |
| 100+ | $4.060 |
| 250+ | $3.970 |
| 500+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT27C020-55JUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58M3819
Technical Datasheet
Memory Density2Mbit
Memory Size2Mbit
EPROM Memory Configuration256K x 8bit
Memory Configuration256K x 8bit
No. of Pins32Pins
Memory Case StyleLCC
IC Case / PackageLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Access Time55ns
PackagingEach
Product Range-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
2Mbit
EPROM Memory Configuration
256K x 8bit
No. of Pins
32Pins
IC Case / Package
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Access Time
55ns
Product Range
-
MSL
MSL 2 - 1 year
Memory Size
2Mbit
Memory Configuration
256K x 8bit
Memory Case Style
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AT27C020-55JU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate