Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.200 |
Price for:Each
Minimum: 5
Multiple: 5
$91.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No550Copy
Newark Part No.20X0828
Board TypePlain Copper Board
Hole Diameter-
External Height152mm
External Width152mm
Board Thickness1.6mm
SVHCTo Be Advised
Technical Specifications
Board Type
Plain Copper Board
External Height
152mm
Board Thickness
1.6mm
Hole Diameter
-
External Width
152mm
SVHC
To Be Advised
Alternatives for 550
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
