
Product Information
Product Overview
The MAX237CWG+ is a +5V powered multichannel RS232 driver/receiver in 24 pin WSOIC package. This device is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces. It is particularly suitable for applications where ±12V is not available. The MAX237 has four sections such as dual charge pump DC to DC voltage converter, RS232 driver, RS232 receiver and receiver/transmitter enable control inputs. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V supply. It is used in interface translation and multidrop RS232 network applications.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Five RS232 drivers and three RS232 receivers
- Saves board space
- Data rate of 120Kbps
- Transition slew rate is 5.1V/μs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
- VCC supply current of 7mA with no load
- Complements IBM PC serial port
Applications
Communications & Networking, Portable Devices, Medical
Technical Specifications
RS232 Transceiver
3Receivers
5
-
4.5V
5.5V
24Pins
-
0°C
-
-
MAX237
Transceiver
RS232
5Drivers
120Kbps
WSOIC
WSOIC
-
-
70°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
