Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoMSS5GCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74AH3935
Product RangeMSS Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.200 |
| 5+ | $25.470 |
| 10+ | $22.740 |
| 25+ | $21.870 |
| 100+ | $17.210 |
| 500+ | $16.240 |
| 1000+ | $15.920 |
Price for:Each
Minimum: 1
Multiple: 1
$28.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoMSS5GCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74AH3935
Product RangeMSS Series
Technical Datasheet
Transducer FunctionAlarm
Tones10 Beeps
Supply Voltage Min4.5VDC
Sound Pressure Level (SPL)90dBA
Supply Voltage Max5.5VDC
Resonant Frequency4kHz
Transducer MountingThrough Hole
Operating Current Max400mA
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialValox
Operating Voltage Range5VDC
Operating Temperature Min-30°C
Operating Temperature Max55°C
Product RangeMSS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
4.5VDC
Supply Voltage Max
5.5VDC
Transducer Mounting
Through Hole
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
5VDC
Operating Temperature Max
55°C
SVHC
No SVHC (23-Jan-2024)
Tones
10 Beeps
Sound Pressure Level (SPL)
90dBA
Resonant Frequency
4kHz
Operating Current Max
400mA
Sound Level Distance
100mm
Lead Wire
-
Housing Material
Valox
Operating Temperature Min
-30°C
Product Range
MSS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability