Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT5-647/2MCopy
Newark Part No.47AC3086
Product RangeRKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.000 |
| 5+ | $21.330 |
Price for:Each
Minimum: 1
Multiple: 1
$25.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT5-647/2MCopy
Newark Part No.47AC3086
Product RangeRKT Series
Technical Datasheet
Connector Type AM12 Sensor Straight 5 Position Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
Cable Length - Metric2m
No. of Positions5 Positions
Cable Length - Imperial6.6ft
Product RangeRKT Series
SVHCLead
Technical Specifications
Connector Type A
M12 Sensor Straight 5 Position Receptacle
Connector Type A
M12 Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Product Range
RKT Series
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
SVHC
Lead
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
