Print Page
Image is for illustrative purposes only. Please refer to product description.

443 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $450.710 |
Price for:Each
Minimum: 1
Multiple: 1
$450.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUFKIN
Manufacturer Part NoCN1294SF590NCopy
Newark Part No.12AC0170
SVHCNo SVHC (15-Jun-2015)
Product Overview
CN1294SF590N is a 1/2" x 66' Atlas® Chrome Clad®/Nubian® double duty oil gauging tape. It offers a wide range of gauging tapes designed for a variety of measuring applications. With their reliable design and ease of use, Crescent Lufkin gauging tape has withstood the test of time and proven why they are the best in the industry.
- Heavy-duty frame designed for years of rugged use
- All frames include a grounding strap
- 66feet blade length, D1 blade style
- Chrome Clad®/Nubian® blade finish
- Overall length is 9.2inch, overall height is 1.8inch, overall width is 6.2inch
- Full lifetime warranty
Notes
Plumb bob must be ordered separately. Recommended plumb bob is 590N and recommended replacement blade is OCN1294SF590.
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate