Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLORLIN
Manufacturer Part NoRMS1130FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50M4777
Product RangeRMS Series
Your Part Number
690 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.810 |
| 25+ | $4.500 |
| 50+ | $4.150 |
| 100+ | $3.890 |
| 250+ | $3.570 |
| 500+ | $3.220 |
| 1000+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoRMS1130FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50M4777
Product RangeRMS Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max4A
Contact Voltage AC Max250V
Product RangeRMS Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max12V
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The RMS1130 is a double-pole single-throw (DPST) Rotary Switch with Ag plated brass PCB terminal, ON-OFF function and 45degree indexing. The RMS switch has silver cadmium oxide contacts and V0 rated glass filled polyester chamber.
- <lt/>20mΩ Initial contact resistance
- <gt/>999MΩ at 500VDC Initial insulation resistance
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
45°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
12V
No. of Poles
2 Pole
Contact Current AC Max
4A
Product Range
RMS Series
Contact Current DC Max
10A
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
