Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV130LT20CPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel58K7236
Cut Tape87R1586
Product RangeC-III Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.786 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.786 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.845 |
| 6000+ | $0.828 |
| 10000+ | $0.811 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV130LT20CPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel58K7236
Cut Tape87R1586
Product RangeC-III Series
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC-
Product RangeC-III Series
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)200J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
130V
Product Range
C-III Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
-
Clamping Voltage Vc Max
340V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
200J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
