Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV07E50PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AC7241
Product RangeLV UltraMOV Series
Your Part Number
4,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.334 |
| 10+ | $0.243 |
| 25+ | $0.219 |
| 50+ | $0.206 |
| 100+ | $0.193 |
| 500+ | $0.173 |
| 1000+ | $0.169 |
| 2500+ | $0.164 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV07E50PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AC7241
Product RangeLV UltraMOV Series
Technical Datasheet
Voltage Rating VAC50Vrms
Voltage Rating VDC65V
Product RangeLV UltraMOV Series
Clamping Voltage Vc Max135V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.75kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)10J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
50Vrms
Product Range
LV UltraMOV Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
1.75kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
65V
Clamping Voltage Vc Max
135V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
10J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
