Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMA18CAT3GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel34AC6318
Re-Reel29AK8326RL
Cut Tape29AK8326
Product RangeSZ1SMA Series
Your Part Number
2,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.150 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 50+ | $0.746 |
| 100+ | $0.513 |
| 250+ | $0.463 |
| 500+ | $0.413 |
| 1000+ | $0.381 |
| 2500+ | $0.354 |
| 5000+ | $0.347 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.241 |
| 15000+ | $0.234 |
| 25000+ | $0.229 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZ1SMA18CAT3GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel34AC6318
Re-Reel29AK8326RL
Cut Tape29AK8326
Product RangeSZ1SMA Series
Product RangeSZ1SMA Series
TVS PolarityBidirectional
Reverse Standoff Voltage18V
Clamping Voltage Max29.2V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage22.11V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SZ1SMA Series
Reverse Standoff Voltage
18V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
29.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
22.11V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for SZ1SMA18CAT3G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
