Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4065-08ATGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel64X7100
Re-Reel51AK5722RL
Cut Tape51AK5722
Product RangeSPA SP4065 Series
Your Part Number
1,176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.160 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 50+ | $1.370 |
| 100+ | $0.929 |
| 250+ | $0.834 |
| 500+ | $0.739 |
| 1000+ | $0.677 |
| 2500+ | $0.645 |
| 5000+ | $0.632 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.527 |
| 12000+ | $0.516 |
| 20000+ | $0.506 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4065-08ATGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel64X7100
Re-Reel51AK5722RL
Cut Tape51AK5722
Product RangeSPA SP4065 Series
Technical Datasheet
Clamping Voltage Vc Max13.5V
Diode Case StyleMSOP
No. of Pins10Pins
Operating Voltage-
Power Dissipation Pd300W
Product RangeSPA SP4065 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP4065-08ATG is a SP4065 series TVS diode array (SPA® diode) integrates low capacitance diode with an additional zener diode to protect each I/O pin against ESD and high surge events. This robust device can safely absorb up to 20A per IEC 61000-4-5, 2nd edition (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000-4-2 International Standard. This low loading capacitance also makes them ideal for protecting high-speed signal pins. Applications are LCD/LED TVs, desktops, game consoles, set top boxes, notebooks, 1Gb Ethernet, network hardware, small cells.
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Low capacitance of 4.4pF (typical) per I/O
- Low leakage current of 1µA (maximum) at 3.3V
- 8 channels
- MSOP10 package
- Pre heat temperature rating is 150°C to 200°C
Technical Specifications
Clamping Voltage Vc Max
13.5V
No. of Pins
10Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
MSOP
Operating Voltage
-
Product Range
SPA SP4065 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP4065-08ATG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate