Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3401-02UTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel40AH0022
Re-Reel27AK1567RL
Cut Tape27AK1567
Product RangeSPA SP3401 Series
Your Part Number
2,790 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 50+ | $0.887 |
| 100+ | $0.622 |
| 250+ | $0.565 |
| 500+ | $0.508 |
| 1000+ | $0.471 |
| 2500+ | $0.462 |
| 5000+ | $0.452 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.317 |
| 9000+ | $0.301 |
| 15000+ | $0.295 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3401-02UTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel40AH0022
Re-Reel27AK1567RL
Cut Tape27AK1567
Product RangeSPA SP3401 Series
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case StyleUDFN
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeSPA SP3401 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
- ESD, IEC 61000-4-2, ±18kV contact, ±30kV air
- EFT, IEC 61000-4-4, 80A (tP=5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 10A (tP=8/20μs)
- Low capacitance of 0.35pF (TYP) per I/O
- Low leakage current of 1nA (TYP) at 3.3V
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
3.3V
Product Range
SPA SP3401 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SP3401-02UTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate