Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPGR-8800-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AC2693
Product RangePGR-8800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,673.310 |
| 5+ | $6,591.430 |
| 10+ | $6,509.550 |
| 25+ | $6,182.030 |
Price for:Each
Minimum: 1
Multiple: 1
$6,673.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPGR-8800-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AC2693
Product RangePGR-8800 Series
Coil Voltage-
Contact Configuration3PDT, SPST-NO
Product RangePGR-8800 Series
Relay MountingDIN Rail
Contact Current-
Relay TerminalsScrew
Contact Voltage AC Nom300V
Contact Voltage DC Nom300V
Contact Material-
IP Rating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
-
Product Range
PGR-8800 Series
Contact Current
-
Contact Voltage AC Nom
300V
Contact Material
-
IP Rating
-
Contact Configuration
3PDT, SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
300V
IP Rating
-
SVHC
To Be Advised
Alternatives for PGR-8800-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
