Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0476003.MRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel66AH4539
Re-Reel38AK7440RL
Cut Tape38AK7440
Product Range476 Series
Your Part Number
233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 25+ | $2.090 |
| 100+ | $1.660 |
| 250+ | $1.510 |
| 500+ | $1.410 |
| 1000+ | $1.380 |
| 5000+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 100+ | $2.580 |
| 250+ | $2.370 |
| 500+ | $2.200 |
| 1000+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0476003.MRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel66AH4539
Re-Reel38AK7440RL
Cut Tape38AK7440
Product Range476 Series
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC-
Fuse Case Style6.1mm x 2.69mm x 2.69mm
Product Range476 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
250VAC
Fuse Case Style
6.1mm x 2.69mm x 2.69mm
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
476 Series
Breaking Capacity Current DC
-
Alternatives for 0476003.MR
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
