Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0452.375MRLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel08AC3479
Full Reel53K9070
Re-Reel39X0290RL
Cut Tape39X0290
Product RangeNANO2 Slo-Blo 452
Your Part Number
2,013 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.500 | $3.50 |
| Total Price | $3.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 25+ | $2.760 |
| 100+ | $2.180 |
| 250+ | $1.990 |
| 500+ | $1.860 |
| 1000+ | $1.820 |
| 5000+ | $1.790 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.060 |
| 2000+ | $1.960 |
| 3000+ | $1.460 |
| 4000+ | $1.800 |
| 5000+ | $1.430 |
| 6000+ | $1.740 |
| 10000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452.375MRLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel08AC3479
Full Reel53K9070
Re-Reel39X0290RL
Cut Tape39X0290
Product RangeNANO2 Slo-Blo 452
Fuse Current375mA
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
375mA
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
NANO2 Slo-Blo 452
Breaking Capacity Current DC
50A
Alternatives for 0452.375MRL
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
