Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075558663Copy
Newark Part No.64AK6077
Product RangeDULUX D/E LED HF & AC MAINS Series
Your Part Number
No Longer Available
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075558663Copy
Newark Part No.64AK6077
Product RangeDULUX D/E LED HF & AC MAINS Series
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG24q-1
LED ColorWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage13W
Luminous Flux600lm
Power Rating6W
Supply Voltage240VAC
Energy RatingF
External Length143mm
External Diameter33mm
Product RangeDULUX D/E LED HF & AC MAINS Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Tube
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
13W
Power Rating
6W
Energy Rating
F
External Diameter
33mm
SVHC
To Be Advised
Lamp Base Type
G24q-1
CCT
3000K
Beam Angle
120°
Luminous Flux
600lm
Supply Voltage
240VAC
External Length
143mm
Product Range
DULUX D/E LED HF & AC MAINS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
