Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-40-EVNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AJ5273
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.260 |
Price for:Each
Minimum: 1
Multiple: 1
$150.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-40-EVNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AJ5273
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameCrossLink-NX
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLIFCL-40-9BG400C
Kit ContentsCrossLink-NX Eval Board Pre-loaded w/Demo Design, 12V AC/DC Adapter, USB Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
CrossLink-NX
Core Sub-Architecture
-
Kit Contents
CrossLink-NX Eval Board Pre-loaded w/Demo Design, 12V AC/DC Adapter, USB Cable, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LIFCL-40-9BG400C
Product Range
-
Alternatives for LIFCL-40-EVN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
