Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No11236100Copy
Newark Part No.47AM3014
Product RangeEPIC H-D 1.6 Series
Also Known AsH-D BCEG AG 0.5-1.5 (100)
Your Part Number
200 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.942 |
| 25+ | $0.882 |
| 50+ | $0.840 |
| 100+ | $0.800 |
| 250+ | $0.757 |
| 500+ | $0.714 |
| 1000+ | $0.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No11236100Copy
Newark Part No.47AM3014
Product RangeEPIC H-D 1.6 Series
Also Known AsH-D BCEG AG 0.5-1.5 (100)
Technical Datasheet
Product RangeEPIC H-D 1.6 Series
Contact GenderSocket
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC H-D 1.6 Series
Wire Size AWG Max
16AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
