Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA15959-02Copy
Newark Part No.52Y0865
Product RangeTFlex HR400
Your Part Number
No Longer Available
Product Information
ManufacturerLAIRD
Manufacturer Part NoA15959-02Copy
Newark Part No.52Y0865
Product RangeTFlex HR400
Technical Datasheet
Thermal Conductivity1.8W/m.K
Conductive MaterialSilicone Elastomer
Thickness0.5mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTFlex HR400
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
1.8W/m.K
Thickness
0.5mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Silicone Elastomer
Thermal Impedance
-
External Length
229mm
Product Range
TFlex HR400
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
