Print Page
Image is for illustrative purposes only. Please refer to product description.

126 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.030 |
Price for:Each
Minimum: 1
Multiple: 1
$23.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMB5-05MCopy
Newark Part No.80R9302
Technical Datasheet
Connector Type AWire to Board 5 Position Receptacle
Connector Type BUSB B Receptacle
Cable Length - Imperial20"
Cable Length - Metric500mm
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
The UPMB5-05M is a 500mm Computer Cable Assembly with USB 2.0 A socket, panel mount at one end and IDC socket, 5-way on the other end. PVC in grey, moulded hood and strain relief.
- 360° Shield termination
- 4-40 UNC-2B Thread size
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
Wire to Board 5 Position Receptacle
Cable Length - Imperial
20"
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
USB B Receptacle
Cable Length - Metric
500mm
Product Range
-
Technical Docs (2)
Alternatives for UPMB5-05M
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate