Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoHTS2500Copy
Newark Part No.13J0728
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithTDS Series Shielded RJ45 Plugs
Product Range-
SVHCTo Be Advised
Product Overview
The HTS2500 is a 8.7-inch Modular Crimp Tool specifically designed for our exclusive TDS series of C5e and C6 shielded RJ45 plugs with integral strain relief. Steel construction with plastic handle grips for overall comfort. One step tool for ease of connector termination. For use with LAN installation, premise wiring, modular cable assembly, cable repair.
- Hardened dies to provide a long service life and quality connections
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
TDS Series Shielded RJ45 Plugs
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate