Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $126.450 |
| 5+ | $113.800 |
| 10+ | $107.480 |
| 25+ | $105.330 |
| 50+ | $103.180 |
| 100+ | $101.030 |
| 10000+ | $98.880 |
Price for:Each
Minimum: 1
Multiple: 1
$126.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGX-PMT13Copy
Newark Part No.86R8499
Technical Datasheet
Accessory TypeUniversal Pole Mounting Kit
Product Range-
SVHCTo Be Advised
Product Overview
The HGX-PMT13 is an universal enclosure Pole Mounting Kit makes mounting fast and easy. This kit is used to mount the weatherproof enclosures such as NBN060604, NBC060604, NB080604, NBN080604, NBC080604, NB100805, NBN100805, NBC100805, NB121005, NBN121005, NBC121005, NBW121005, NBE141006, NB141206, NBN141206, NBC141206, NBW141206, NB141207, NBW141207, NB181608 and NBW181608. This kit is designed to mount the enclosures to a 3-inch (76.2mm) to 4-inch (101.6mm) diameter.
Applications
Communications & Networking, Industrial
Contents
(2) Mounting rails, (2) U-bolts and hardware.
Technical Specifications
Accessory Type
Universal Pole Mounting Kit
Product Range
-
For Use With
NB141207 or NB181608 Series Weatherproof Enclosures
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability