Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX ML03511R0AAT2A Capacitor, RF, Organic, 1 pF, 50 V, MLO Series, ± 0.05pF, 125 °C, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/4819159.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoML03511R0AAT2ACopy
Newark Part No.54T8087
Product RangeMLO Series
Your Part Number
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoML03511R0AAT2ACopy
Newark Part No.54T8087
Product RangeMLO Series
Technical Datasheet
Capacitance1pF
Voltage Rating50V
Product RangeMLO Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Capacitance
1pF
Product Range
MLO Series
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Voltage Rating
50V
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0603 [1608 Metric]
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
