Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No18121C334KAT2ACopy
Newark Part No.
Full Reel56J3135
Re-Reel59AM4043
Cut Tape59AM4043
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.828 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.828 |
| 10+ | $0.419 |
| 25+ | $0.407 |
| 50+ | $0.395 |
| 100+ | $0.383 |
| 250+ | $0.346 |
| 1000+ | $0.308 |
| 2500+ | $0.269 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.396 |
| 5000+ | $0.387 |
| 10000+ | $0.358 |
| 20000+ | $0.333 |
| 30000+ | $0.311 |
| 50000+ | $0.297 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No18121C334KAT2ACopy
Newark Part No.
Full Reel56J3135
Re-Reel59AM4043
Cut Tape59AM4043
Capacitance0.33µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.33µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 18121C334KAT2A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
